Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 1.5A SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC189CSKTRT

DigiKey Part Number
SC189CSKTR-ND - Tape & Reel (TR)
SC189CSKCT-ND - Cut Tape (CT)
SC189CSKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC189CSKTRT
Description
IC REG BUCK 1.2V 1.5A SOT23-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 1.5A SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
SC189CSKTRT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2.5MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-5
Voltage - Input (Min)
2.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1014,38400 Kč143,84 Kč
2512,96000 Kč324,00 Kč
10011,40190 Kč1 140,19 Kč
25010,65860 Kč2 664,65 Kč
50010,21006 Kč5 105,03 Kč
1 0009,89405 Kč9 894,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,38548 Kč28 156,44 Kč
6 0009,16241 Kč54 974,46 Kč
9 0009,05074 Kč81 456,66 Kč
15 0008,92703 Kč133 905,45 Kč
21 0008,85467 Kč185 948,07 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč