
SC189YSKTRT | |
|---|---|
DigiKey Part Number | 600-SC189YSKTRTTR-ND - Tape & Reel (TR) 600-SC189YSKTRTCT-ND - Cut Tape (CT) 600-SC189YSKTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC189YSKTRT |
Description | IC REG BUCK 2.5V 1.5A SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 1.5A SC-74A, SOT-753 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 14,51000 Kč | 145,10 Kč |
| 25 | 13,07760 Kč | 326,94 Kč |
| 100 | 11,51110 Kč | 1 151,11 Kč |
| 250 | 10,76104 Kč | 2 690,26 Kč |
| 500 | 10,30918 Kč | 5 154,59 Kč |
| 1 000 | 9,99400 Kč | 9 994,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,47766 Kč | 28 432,98 Kč |
| 6 000 | 9,25284 Kč | 55 517,04 Kč |
| 9 000 | 9,14024 Kč | 82 262,16 Kč |
| 15 000 | 9,01555 Kč | 135 233,25 Kč |
| 21 000 | 8,94265 Kč | 187 795,65 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |


