26 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
NX3225SA - 4-SMD, No Lead

CS00468-26M

DigiKey Part Number
644-CS00468-26MTR-ND - Tape & Reel (TR)
644-CS00468-26MCT-ND - Cut Tape (CT)
644-CS00468-26MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS00468-26M
Description
CRYSTAL 26.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 986
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1015,03500 Kč150,35 Kč
2514,21160 Kč355,29 Kč
5013,62360 Kč681,18 Kč
10013,06080 Kč1 306,08 Kč
25012,35020 Kč3 087,55 Kč
50011,83952 Kč5 919,76 Kč
1 00011,34963 Kč11 349,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,61505 Kč31 845,15 Kč
6 00010,17658 Kč61 059,48 Kč
9 0009,92874 Kč89 358,66 Kč
15 0009,62516 Kč144 377,40 Kč
21 0009,43043 Kč198 039,03 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč