
TIM 6-1212 | |
|---|---|
DigiKey Part Number | 1951-TIM6-1212-ND |
Manufacturer | |
Manufacturer Product Number | TIM 6-1212 |
Description | 6W MEDICAL DC/DC CONVERTER IN DI |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TIM 6-1212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 7 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 5 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.42" H (31.8mm x 20.3mm x 10.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Standard Number | 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 852,52000 Kč | 852,52 Kč |
| 5 | 820,77000 Kč | 4 103,85 Kč |
| 10 | 807,45700 Kč | 8 074,57 Kč |
| 30 | 786,74600 Kč | 23 602,38 Kč |
| 50 | 777,28720 Kč | 38 864,36 Kč |
| 100 | 764,62330 Kč | 76 462,33 Kč |
| 250 | 748,17468 Kč | 187 043,67 Kč |
| Unit Price without VAT: | 852,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 031,54920 Kč |







