



RCLAMP1851ZATFT | |
|---|---|
DigiKey Part Number | RCLAMP1851ZATFTTR-ND - Tape & Reel (TR) RCLAMP1851ZATFTCT-ND - Cut Tape (CT) RCLAMP1851ZATFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP1851ZATFT |
Description | TVS DIODE 18VWM SLP0603P2X3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7.5V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.35pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case 0201 (0603 Metric) |
Voltage - Reverse Standoff (Typ) 18V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 18.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 7.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 12,13700 Kč | 121,37 Kč |
| 100 | 7,85960 Kč | 785,96 Kč |
| 500 | 6,02096 Kč | 3 010,48 Kč |
| 1 000 | 5,42777 Kč | 5 427,77 Kč |
| 2 000 | 4,92844 Kč | 9 856,88 Kč |
| 5 000 | 4,38783 Kč | 21 939,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 3,88338 Kč | 58 250,70 Kč |
| 30 000 | 3,62960 Kč | 108 888,00 Kč |
| 45 000 | 3,50037 Kč | 157 516,65 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |










