



RCLAMP1561PQTCT | |
|---|---|
DigiKey Part Number | 600-RCLAMP1561PQTCTTR-ND - Tape & Reel (TR) 600-RCLAMP1561PQTCT-ND - Cut Tape (CT) 600-RCLAMP1561PQTCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP1561PQTCT |
Description | TVS DIODE 15VWM SLP1006P2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 35V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
Mfr | Power - Peak Pulse 70W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.3pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q100 |
Voltage - Reverse Standoff (Typ) 15V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 16.5V | Package / Case 0402 (1006 Metric) |
Voltage - Clamping (Max) @ Ipp 35V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 10,83500 Kč | 108,35 Kč |
| 100 | 6,98810 Kč | 698,81 Kč |
| 500 | 5,32972 Kč | 2 664,86 Kč |
| 1 000 | 4,79447 Kč | 4 794,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,11421 Kč | 12 342,63 Kč |
| 6 000 | 3,77152 Kč | 22 629,12 Kč |
| 9 000 | 3,59689 Kč | 32 372,01 Kč |
| 15 000 | 3,40067 Kč | 51 010,05 Kč |
| 21 000 | 3,28449 Kč | 68 974,29 Kč |
| 30 000 | 3,17155 Kč | 95 146,50 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |










