
ECS-TXO-20CSMV4-320-AP-TR | |
|---|---|
DigiKey Part Number | 50-ECS-TXO-20CSMV4-320-AP-TR-ND - Tape & Reel (TR) 50-ECS-TXO-20CSMV4-320-AP-TRCT-ND - Cut Tape (CT) 50-ECS-TXO-20CSMV4-320-AP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-20CSMV4-320-AP-TR |
Description | XTAL OSC TCXO 32 MHZ CLPSNW SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.6V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.7V ~ 3.6V |
Mfr | Frequency Stability ±500ppb |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output Clipped Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 40,37900 Kč | 403,79 Kč |
| 25 | 38,17440 Kč | 954,36 Kč |
| 50 | 36,59540 Kč | 1 829,77 Kč |
| 100 | 35,08350 Kč | 3 508,35 Kč |
| 250 | 33,17768 Kč | 8 294,42 Kč |
| 500 | 31,80694 Kč | 15 903,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,49330 Kč | 30 493,30 Kč |
| 2 000 | 29,23499 Kč | 58 469,98 Kč |
| 3 000 | 28,52368 Kč | 85 571,04 Kč |
| 5 000 | 27,65273 Kč | 138 263,65 Kč |
| 7 000 | 27,09396 Kč | 189 657,72 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |





