



RCLAMP0531T.TCT | |
|---|---|
DigiKey Part Number | RCLAMP0531TTCTTR-ND - Tape & Reel (TR) RCLAMP0531TTCTCT-ND - Cut Tape (CT) RCLAMP0531TTCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0531T.TCT |
Description | TVS DIODE 5VWM 20VC SLP1006P2T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2T |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 80W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 15,89500 Kč | 158,95 Kč |
| 100 | 10,91900 Kč | 1 091,90 Kč |
| 500 | 8,67218 Kč | 4 336,09 Kč |
| 1 000 | 7,95824 Kč | 7 958,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,53184 Kč | 22 595,52 Kč |
| 6 000 | 6,97739 Kč | 41 864,34 Kč |
| 9 000 | 6,69500 Kč | 60 255,00 Kč |
| 15 000 | 6,37775 Kč | 95 666,25 Kč |
| 21 000 | 6,18992 Kč | 129 988,32 Kč |
| 30 000 | 6,03693 Kč | 181 107,90 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |











