RCLAMP0524J.TCT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Semtech Corporation
In Stock: 72 184
Unit Price: 40,04000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 71 725
Unit Price: 13,56000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 131 448
Unit Price: 20,23000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 27,32000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 41 091
Unit Price: 26,28000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 532
Unit Price: 48,59000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 6 986
Unit Price: 27,32000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 27,74000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 3 227
Unit Price: 26,70000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 30 245
Unit Price: 32,33000 Kč
Datasheet
15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP2710P8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCLAMP0524J.TCT

DigiKey Part Number
RCLAMP0524JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCLAMP0524J.TCT
Description
TVS DIODE 5VWM 15VC SLP2710P8
Customer Reference
Detailed Description
15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP2710P8
Datasheet
 Datasheet
EDA/CAD Models
RCLAMP0524J.TCT Models
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Mfr
Power - Peak Pulse
150W
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Applications
HDMI
Part Status
Obsolete
Capacitance @ Frequency
0.8pF @ 1MHz
Type
Steering (Rail to Rail)
Operating Temperature
-55°C ~ 125°C (TJ)
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
10-UFDFN
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCLAMP0584J.TCTSemtech Corporation72 184RCLAMP0584JTCTCT-ND40,04000 KčMFR Recommended
IP4283CZ10-TBR,115Nexperia USA Inc.71 7251727-1272-1-ND13,56000 KčSimilar
SP0504SHTGLittelfuse Inc.131 448F5775CT-ND20,23000 KčSimilar
SP3001-04JTGLittelfuse Inc.0F2915CT-ND27,32000 KčSimilar
SP3002-04JTGLittelfuse Inc.41 091F2916CT-ND26,28000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes