SP3001-04JTG is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 12,72000 Kč
Datasheet

Similar


Semtech Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
13V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-6
Building Automation – Protect/Sense/Control

SP3001-04JTG

DigiKey Part Number
F2915TR-ND - Tape & Reel (TR)
F2915CT-ND - Cut Tape (CT)
F2915DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3001-04JTG
Description
TVS DIODE 6VWM 13VC SC706
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
13V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SP3001-04JTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
13V
Mfr
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Type
Steering (Rail to Rail)
Mounting Type
Surface Mount
Unidirectional Channels
4
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Reverse Standoff (Typ)
6V (Max)
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IP4220CZ6,125Nexperia USA Inc.01727-3578-1-ND12,72000 KčSimilar
RCLAMP0524J.TCTSemtech Corporation0RCLAMP0524JTR-ND0,00000 KčSimilar
Available To Order
Factory Stock: 39 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,32000 Kč27,32 Kč
1017,12200 Kč171,22 Kč
10011,26610 Kč1 126,61 Kč
5008,75222 Kč4 376,11 Kč
1 0007,94282 Kč7 942,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,76217 Kč17 286,51 Kč
6 0005,46153 Kč32 769,18 Kč
Manufacturers Standard Package
Unit Price without VAT:27,32000 Kč
Unit Price with VAT:33,05720 Kč