18V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SLP1616P6 (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SLP1616P6 (1.6x1.6)
How to Choose the Right ESD Protection Solution
How to choose between Unidirectional and Bidirectional TVS Protection Devices

RCLAMP0504P.TCT

DigiKey Part Number
RCLAMP0504PTR-ND - Tape & Reel (TR)
RCLAMP0504PCT-ND - Cut Tape (CT)
RCLAMP0504PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP0504P.TCT
Description
TVS DIODE 5VWM 18VC SLP1616P6
Customer Reference
Detailed Description
18V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SLP1616P6 (1.6x1.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Mfr
Power - Peak Pulse
150W
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Ethernet, Multimedia Card Interface, USB OTG
Part Status
Not For New Designs
Capacitance @ Frequency
1.9pF @ 1MHz
Type
Steering (Rail to Rail)
Operating Temperature
-55°C ~ 125°C (TJ)
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
6-UFDFN Exposed Pad
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24 171
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,48000 Kč39,48 Kč
1025,00900 Kč250,09 Kč
10016,76060 Kč1 676,06 Kč
50013,22706 Kč6 613,53 Kč
1 00012,09023 Kč12 090,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,64704 Kč31 941,12 Kč
6 0009,92079 Kč59 524,74 Kč
9 0009,55096 Kč85 958,64 Kč
15 0009,13550 Kč137 032,50 Kč
21 0009,07114 Kč190 493,94 Kč
Manufacturers Standard Package
Unit Price without VAT:39,48000 Kč
Unit Price with VAT:47,77080 Kč