17.5V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SLP2020P6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17.5V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SLP2020P6
How to Choose the Right ESD Protection Solution
How to choose between Unidirectional and Bidirectional TVS Protection Devices

RCLAMP0504N.TCT

DigiKey Part Number
RCLAMP0504NTR-ND - Tape & Reel (TR)
RCLAMP0504NCT-ND - Cut Tape (CT)
RCLAMP0504NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP0504N.TCT
Description
TVS DIODE 5VWM 17.5VC SLP2020P6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
17.5V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SLP2020P6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
17.5V
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
3pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 094
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,48000 Kč39,48 Kč
1026,03800 Kč260,38 Kč
10017,93230 Kč1 793,23 Kč
50014,37356 Kč7 186,78 Kč
1 00013,49331 Kč13 493,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,34682 Kč37 040,46 Kč
Manufacturers Standard Package
Unit Price without VAT:39,48000 Kč
Unit Price with VAT:47,77080 Kč