GS3490 - Cable Equalizer Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GS3490 - Cable Equalizer Interface Evaluation Board
EBK-GS3490-00

EBK-GS3490-00

DigiKey Part Number
EBK-GS3490-00-ND
Manufacturer
Manufacturer Product Number
EBK-GS3490-00
Description
EVAL BOARD FOR GS3490
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
GS3490 - Cable Equalizer Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Interface
Function
Cable Equalizer
Embedded
-
Utilized IC / Part
GS3490
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 653,35000 Kč7 653,35 Kč
Manufacturers Standard Package
Unit Price without VAT:7 653,35000 Kč
Unit Price with VAT:9 260,55350 Kč