Video Equalizer IC Serial DVB-ASI, SMPTE 32-QFN (5x5) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS3490-INTE3D

DigiKey Part Number
GS3490-INTE3D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GS3490-INTE3D
Description
IC VIDEO CABLE DRVR/EQ 32QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Video Equalizer IC Serial DVB-ASI, SMPTE 32-QFN (5x5) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Equalizer
Applications
Professional Video
Standards
DVB-ASI, SMPTE
Control Interface
Serial
Voltage - Supply
3.135V ~ 3.465V
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500362,61404 Kč181 307,02 Kč
Manufacturers Standard Package
Unit Price without VAT:362,61404 Kč
Unit Price with VAT:438,76299 Kč