Video Equalizer IC Serial DVB-ASI, SMPTE 32-QFN (5x5) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS3490-INE3

DigiKey Part Number
GS3490-INE3-ND
Manufacturer
Manufacturer Product Number
GS3490-INE3
Description
IC VIDEO CABLE DRVR/EQ 32QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Video Equalizer IC Serial DVB-ASI, SMPTE 32-QFN (5x5) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
-
Packaging
Tray
Part Status
Active
Function
Equalizer
Applications
Professional Video
Standards
DVB-ASI, SMPTE
Control Interface
Serial
Voltage - Supply
3.135V ~ 3.465V
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 182
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1548,05000 Kč548,05 Kč
10441,12600 Kč4 411,26 Kč
25414,40800 Kč10 360,20 Kč
100385,04660 Kč38 504,66 Kč
490362,83945 Kč177 791,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:548,05000 Kč
Unit Price with VAT:663,14050 Kč