Video Equalizer IC Serial DVB-ASI, SMPTE 32-QFN (5x5) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS3490-INTE3Z

DigiKey Part Number
600-GS3490-INTE3ZTR-ND - Tape & Reel (TR)
600-GS3490-INTE3ZCT-ND - Cut Tape (CT)
600-GS3490-INTE3ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GS3490-INTE3Z
Description
IC VIDEO CABLE DRVR/EQ 32QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Video Equalizer IC Serial DVB-ASI, SMPTE 32-QFN (5x5) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Equalizer
Applications
Professional Video
Standards
DVB-ASI, SMPTE
Control Interface
Serial
Voltage - Supply
3.135V ~ 3.465V
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 499
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1564,64000 Kč564,64 Kč
10454,35500 Kč4 543,55 Kč
25426,84720 Kč10 671,18 Kč
100405,60160 Kč40 560,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500358,79660 Kč896 991,50 Kč
Manufacturers Standard Package
Unit Price without VAT:564,64000 Kč
Unit Price with VAT:683,21440 Kč