Current Regulation Diode 30V 9.8mA 300mW Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E-822

DigiKey Part Number
4316-E-822-ND
Manufacturer
Manufacturer Product Number
E-822
Description
DIODE CUR REG 30V 9.8MA 300MW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Current Regulation Diode 30V 9.8mA 300mW Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semitec USA Corp
Series
Packaging
Bulk
Part Status
Active
Voltage - Anode - Cathode (Vak)(Max)
30V
Regulator Current (Max)
9.8mA
Voltage - Limiting (Max)
3.1V
Power - Max
300mW
Applications
Battery Charger
Operating Temperature
-30°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 195
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
1020,80900 Kč208,09 Kč
10013,82510 Kč1 382,51 Kč
50010,82656 Kč5 413,28 Kč
1 0009,86108 Kč9 861,08 Kč
2 0009,04888 Kč18 097,76 Kč
5 0008,17003 Kč40 850,15 Kč
10 0007,62708 Kč76 270,80 Kč
Manufacturers Standard Package
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč