Diode 100 V 1A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR1100G

DigiKey Part Number
MBR1100GOS-ND
Manufacturer
Manufacturer Product Number
MBR1100G
Description
DIODE SCHOTTKY 100V 1A AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
Axial
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
790 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 647
Factory Stock: 58 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,39000 Kč14,39 Kč
108,84300 Kč88,43 Kč
1005,67900 Kč567,90 Kč
5004,31042 Kč2 155,21 Kč
1 0003,86911 Kč3 869,11 Kč
2 0003,49757 Kč6 995,14 Kč
5 0003,09504 Kč15 475,20 Kč
10 0002,84617 Kč28 461,70 Kč
50 0002,46616 Kč123 308,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,39000 Kč
Unit Price with VAT:17,41190 Kč