
SCS306AMC7G | |
|---|---|
DigiKey Part Number | 846-SCS306AMC7G-ND |
Manufacturer | |
Manufacturer Product Number | SCS306AMC7G |
Description | DIODE SIL CARB 650V 6A TO220FM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 6A Through Hole TO-220FM |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 30 µA @ 650 V |
Part Status Active | Capacitance @ Vr, F 300pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 6A | Supplier Device Package TO-220FM |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 6 A | Operating Temperature - Junction 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,94000 Kč | 103,94 Kč |
| 50 | 53,54900 Kč | 2 677,45 Kč |
| 100 | 48,67550 Kč | 4 867,55 Kč |
| 500 | 40,14062 Kč | 20 070,31 Kč |
| 1 000 | 37,39996 Kč | 37 399,96 Kč |
| 2 000 | 35,09669 Kč | 70 193,38 Kč |
| 5 000 | 34,17425 Kč | 170 871,25 Kč |
| Unit Price without VAT: | 103,94000 Kč |
|---|---|
| Unit Price with VAT: | 125,76740 Kč |



