
E-153 | |
|---|---|
DigiKey Part Number | 4316-E-153-ND |
Manufacturer | |
Manufacturer Product Number | E-153 |
Description | DIODE CUR REG 25V 18MA 300MW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 25V 18mA 300mW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 25V | |
Regulator Current (Max) | 18mA | |
Voltage - Limiting (Max) | 4.3V | |
Power - Max | 300mW | |
Applications | Battery Charger | |
Operating Temperature | -30°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 20,72500 Kč | 207,25 Kč |
| 100 | 13,75790 Kč | 1 375,79 Kč |
| 500 | 10,77156 Kč | 5 385,78 Kč |
| 1 000 | 9,81006 Kč | 9 810,06 Kč |
| 2 000 | 9,00132 Kč | 18 002,64 Kč |
| 5 000 | 8,12610 Kč | 40 630,50 Kč |
| 10 000 | 7,58544 Kč | 75 854,40 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |


