
10D2-10LC | |
|---|---|
DigiKey Part Number | 4316-10D2-10LC-ND |
Manufacturer | |
Manufacturer Product Number | 10D2-10LC |
Description | NTC THERMISTORS 10OHMS 3AMPS CLI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10 Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10 | |
Resistance Tolerance | ±15% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 2900K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 160°C | |
Length - Lead Wire | 0.79" (20.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,03000 Kč | 11,03 Kč |
| 5 | 9,57000 Kč | 47,85 Kč |
| 10 | 9,07100 Kč | 90,71 Kč |
| 25 | 8,45560 Kč | 211,39 Kč |
| 50 | 8,03940 Kč | 401,97 Kč |
| 100 | 7,65660 Kč | 765,66 Kč |
| 500 | 6,89012 Kč | 3 445,06 Kč |
| 1 000 | 6,60570 Kč | 6 605,70 Kč |
| 5 000 | 6,03357 Kč | 30 167,85 Kč |
| Unit Price without VAT: | 11,03000 Kč |
|---|---|
| Unit Price with VAT: | 13,34630 Kč |











