
BK250-400-SZ | |
|---|---|
DigiKey Part Number | 13-BK250-400-SZ-ND |
Manufacturer | |
Manufacturer Product Number | BK250-400-SZ |
Description | PTC RESET FUSE 250V 400MA RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 250V 400 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 250V | |
Current - Hold (Ih) (Max) | 400 mA | |
Current - Trip (It) | 800 mA | |
Current - Max | 10 A | |
Time to Trip | 9 s | |
Resistance - Initial (Ri) (Min) | 1 Ohms | |
Resistance - Post Trip (R1) (Max) | 3 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.441" L x 0.181" W (11.20mm x 4.60mm) | |
Height - Seated (Max) | 0.768" (19.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 5 | 7,85400 Kč | 39,27 Kč |
| 10 | 7,22300 Kč | 72,23 Kč |
| 50 | 6,00120 Kč | 300,06 Kč |
| 100 | 5,53510 Kč | 553,51 Kč |
| 250 | 4,97736 Kč | 1 244,34 Kč |
| 500 | 4,59100 Kč | 2 295,50 Kč |
| 1 000 | 4,23404 Kč | 4 234,04 Kč |
| 5 000 | 3,50276 Kč | 17 513,80 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

