
103KT1005T-1P | |
---|---|
DigiKey Part Number | 4316-103KT1005T-1PTR-ND - Tape & Reel (TR) 4316-103KT1005T-1PCT-ND - Cut Tape (CT) 4316-103KT1005T-1PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 103KT1005T-1P |
Description | NTC THERMISTORS 10 KOHM 1% 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 3.5 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,58000 Kč | 4,58 Kč |
5 | 4,04200 Kč | 20,21 Kč |
10 | 3,81200 Kč | 38,12 Kč |
25 | 3,52440 Kč | 88,11 Kč |
50 | 3,33700 Kč | 166,85 Kč |
100 | 3,16410 Kč | 316,41 Kč |
500 | 2,81704 Kč | 1 408,52 Kč |
1 000 | 2,68832 Kč | 2 688,32 Kč |
5 000 | 2,42986 Kč | 12 149,30 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 2,33377 Kč | 23 337,70 Kč |
20 000 | 2,24575 Kč | 44 915,00 Kč |
30 000 | 2,19770 Kč | 65 931,00 Kč |
50 000 | 2,14054 Kč | 107 027,00 Kč |
70 000 | 2,10484 Kč | 147 338,80 Kč |
100 000 | 2,06860 Kč | 206 860,00 Kč |
Unit Price without VAT: | 4,58000 Kč |
---|---|
Unit Price with VAT: | 5,54180 Kč |