
103KT1608T-1P | |
|---|---|
DigiKey Part Number | 4316-103KT1608T-1PTR-ND - Tape & Reel (TR) 4316-103KT1608T-1PCT-ND - Cut Tape (CT) 4316-103KT1608T-1PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 103KT1608T-1P |
Description | NTC THERMISTORS 10K OHMS 1% 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 4.5 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 Kč | 4,58 Kč |
| 5 | 3,95800 Kč | 19,79 Kč |
| 10 | 3,72900 Kč | 37,29 Kč |
| 25 | 3,45760 Kč | 86,44 Kč |
| 50 | 3,27040 Kč | 163,52 Kč |
| 100 | 3,09950 Kč | 309,95 Kč |
| 500 | 2,75830 Kč | 1 379,15 Kč |
| 1 000 | 2,63187 Kč | 2 631,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,41034 Kč | 9 641,36 Kč |
| 8 000 | 2,31333 Kč | 18 506,64 Kč |
| 12 000 | 2,26042 Kč | 27 125,04 Kč |
| 20 000 | 2,19750 Kč | 43 950,00 Kč |
| 28 000 | 2,15820 Kč | 60 429,60 Kč |
| 40 000 | 2,11832 Kč | 84 732,80 Kč |
| 100 000 | 2,02369 Kč | 202 369,00 Kč |
| Unit Price without VAT: | 4,58000 Kč |
|---|---|
| Unit Price with VAT: | 5,54180 Kč |








