
103KT1608T-3P | |
|---|---|
DigiKey Part Number | 4316-103KT1608T-3PTR-ND - Tape & Reel (TR) 4316-103KT1608T-3PCT-ND - Cut Tape (CT) 4316-103KT1608T-3PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 103KT1608T-3P |
Description | NTC THERMISTORS 103KOHM 3% 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 4.5 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 Kč | 4,37 Kč |
| 5 | 3,79200 Kč | 18,96 Kč |
| 10 | 3,56200 Kč | 35,62 Kč |
| 25 | 3,29120 Kč | 82,28 Kč |
| 50 | 3,11200 Kč | 155,60 Kč |
| 100 | 2,94950 Kč | 294,95 Kč |
| 500 | 2,62416 Kč | 1 312,08 Kč |
| 1 000 | 2,50335 Kč | 2 503,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,29135 Kč | 9 165,40 Kč |
| 8 000 | 2,19861 Kč | 17 588,88 Kč |
| 12 000 | 2,14799 Kč | 25 775,88 Kč |
| 20 000 | 2,08781 Kč | 41 756,20 Kč |
| 28 000 | 2,05024 Kč | 57 406,72 Kč |
| 40 000 | 2,01209 Kč | 80 483,60 Kč |
| 100 000 | 1,92159 Kč | 192 159,00 Kč |
| Unit Price without VAT: | 4,37000 Kč |
|---|---|
| Unit Price with VAT: | 5,28770 Kč |


