
103FT1005A5P1 | |
---|---|
DigiKey Part Number | 4316-103FT1005A5P1TR-ND - Tape & Reel (TR) 4316-103FT1005A5P1CT-ND - Cut Tape (CT) 4316-103FT1005A5P1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 103FT1005A5P1 |
Description | NTC THERMISTORS 10KOHM 5% 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3370K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 250°C | |
Power - Max | 1.5 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 68,70734 Kč | 68 707,34 Kč |
2 000 | 66,71662 Kč | 133 433,24 Kč |
3 000 | 65,62894 Kč | 196 886,82 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 101,65000 Kč | 101,65 Kč |
5 | 91,23600 Kč | 456,18 Kč |
10 | 87,38200 Kč | 873,82 Kč |
25 | 82,75360 Kč | 2 068,84 Kč |
50 | 79,59560 Kč | 3 979,78 Kč |
100 | 76,70230 Kč | 7 670,23 Kč |
500 | 71,29942 Kč | 35 649,71 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 101,65000 Kč | 101,65 Kč |
5 | 91,23600 Kč | 456,18 Kč |
10 | 87,38200 Kč | 873,82 Kč |
25 | 82,75360 Kč | 2 068,84 Kč |
50 | 79,59560 Kč | 3 979,78 Kč |
100 | 76,70230 Kč | 7 670,23 Kč |
500 | 70,87740 Kč | 35 438,70 Kč |
Unit Price without VAT: | 101,65000 Kč |
---|---|
Unit Price with VAT: | 122,99650 Kč |