
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1700 V | |
Current - Average Rectified (Io) | 39A | |
Voltage - Forward (Vf) (Max) @ If | 1.65 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 1700 V | |
Capacitance @ Vr, F | 699pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,77000 Kč | 127,77 Kč |
| 30 | 72,55933 Kč | 2 176,78 Kč |
| 120 | 60,39775 Kč | 7 247,73 Kč |
| 510 | 51,48459 Kč | 26 257,14 Kč |
| 1 020 | 49,99375 Kč | 50 993,62 Kč |
| Unit Price without VAT: | 127,77000 Kč |
|---|---|
| Unit Price with VAT: | 154,60170 Kč |




