Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1700 V | |
Current - Average Rectified (Io) | 67A | |
Voltage - Forward (Vf) (Max) @ If | 1.65 V @ 20 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 80 µA @ 1700 V | |
Capacitance @ Vr, F | 1403pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,40000 Kč | 192,40 Kč |
| 30 | 112,94733 Kč | 3 388,42 Kč |
| 120 | 95,50908 Kč | 11 461,09 Kč |
| 510 | 86,04167 Kč | 43 881,25 Kč |
| Unit Price without VAT: | 192,40000 Kč |
|---|---|
| Unit Price with VAT: | 232,80400 Kč |


