
C6D05170H | |
|---|---|
DigiKey Part Number | 1697-C6D05170H-ND |
Manufacturer | |
Manufacturer Product Number | C6D05170H |
Description | DIODE SIL CARB 1700V 21A TO2472 |
Customer Reference | |
Detailed Description | Diode 1700 V 21A Through Hole TO-247-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1700 V | |
Current - Average Rectified (Io) | 21A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 5 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 9 µA @ 1700 V | |
Capacitance @ Vr, F | 638pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,13000 Kč | 235,13 Kč |
| 30 | 139,77200 Kč | 4 193,16 Kč |
| 120 | 118,87283 Kč | 14 264,74 Kč |
| 510 | 104,98667 Kč | 53 543,20 Kč |
| Unit Price without VAT: | 235,13000 Kč |
|---|---|
| Unit Price with VAT: | 284,50730 Kč |




