RSS-TD1A140ZP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSS-TD1A140ZP

DigiKey Part Number
4106-RSS-TD1A140ZP-ND
Manufacturer
Manufacturer Product Number
RSS-TD1A140ZP
Description
TRIAC OUTPUT SWITCHING DEVICE, D
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
4 ~ 32VDC
Voltage - Load
24 V ~ 330 V
Load Current
40 A
Termination Style
Screw Terminal
Operating Temperature
-30°C ~ 80°C
Package / Case
-
Supplier Device Package
-
Approval Agency
CE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1294,07000 Kč294,07 Kč
10261,92500 Kč2 619,25 Kč
25250,10760 Kč6 252,69 Kč
50241,52780 Kč12 076,39 Kč
100233,23610 Kč23 323,61 Kč
250222,70060 Kč55 675,15 Kč
500215,04174 Kč107 520,87 Kč
1 000207,64309 Kč207 643,09 Kč
Manufacturers Standard Package
Unit Price without VAT:294,07000 Kč
Unit Price with VAT:355,82470 Kč