RSS-TD1A240ZP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSS-TD1A240ZP

DigiKey Part Number
4106-RSS-TD1A240ZP-ND
Manufacturer
Manufacturer Product Number
RSS-TD1A240ZP
Description
TRIAC OUTPUT SWITCHING DEVICE, D
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
4 ~ 32VDC
Voltage - Load
48 V ~ 480 V
Load Current
40 A
Termination Style
Screw Terminal
Operating Temperature
-30°C ~ 80°C
Package / Case
-
Supplier Device Package
-
Approval Agency
CE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1311,33000 Kč311,33 Kč
10277,35500 Kč2 773,55 Kč
25264,85960 Kč6 621,49 Kč
50255,77020 Kč12 788,51 Kč
100246,98600 Kč24 698,60 Kč
250235,82736 Kč58 956,84 Kč
500227,71680 Kč113 858,40 Kč
Manufacturers Standard Package
Unit Price without VAT:311,33000 Kč
Unit Price with VAT:376,70930 Kč