
RSS-TD1A125ZP | |
|---|---|
DigiKey Part Number | 4106-RSS-TD1A125ZP-ND |
Manufacturer | |
Manufacturer Product Number | RSS-TD1A125ZP |
Description | TRIAC OUTPUT SWITCHING DEVICE, D |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 24 V ~ 330 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,08000 Kč | 230,08 Kč |
| 10 | 204,85900 Kč | 2 048,59 Kč |
| 25 | 195,63880 Kč | 4 890,97 Kč |
| 50 | 188,92800 Kč | 9 446,40 Kč |
| 100 | 182,44040 Kč | 18 244,04 Kč |
| 250 | 174,20140 Kč | 43 550,35 Kč |
| 500 | 168,21392 Kč | 84 106,96 Kč |
| 1 000 | 162,42706 Kč | 162 427,06 Kč |
| Unit Price without VAT: | 230,08000 Kč |
|---|---|
| Unit Price with VAT: | 278,39680 Kč |







