
RSS-TD1A225ZP | |
|---|---|
DigiKey Part Number | 4106-RSS-TD1A225ZP-ND |
Manufacturer | |
Manufacturer Product Number | RSS-TD1A225ZP |
Description | TRIAC OUTPUT SWITCHING DEVICE, D |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 480 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,65000 Kč | 249,65 Kč |
| 10 | 222,45600 Kč | 2 224,56 Kč |
| 25 | 212,43680 Kč | 5 310,92 Kč |
| 50 | 205,14900 Kč | 10 257,45 Kč |
| 100 | 198,10790 Kč | 19 810,79 Kč |
| 250 | 189,16036 Kč | 47 290,09 Kč |
| 500 | 182,65674 Kč | 91 328,37 Kč |
| 1 000 | 176,37227 Kč | 176 372,27 Kč |
| Unit Price without VAT: | 249,65000 Kč |
|---|---|
| Unit Price with VAT: | 302,07650 Kč |


