
RSS-TA1A140ZP | |
|---|---|
DigiKey Part Number | 4106-RSS-TA1A140ZP-ND |
Manufacturer | |
Manufacturer Product Number | RSS-TA1A140ZP |
Description | TRIAC OUTPUT SWITCHING DEVICE, A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 90 ~ 280VAC | |
Voltage - Load | 24 V ~ 330 V | |
Load Current | 40 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,41000 Kč | 306,41 Kč |
| 10 | 272,97700 Kč | 2 729,77 Kč |
| 25 | 260,66680 Kč | 6 516,67 Kč |
| 50 | 251,72220 Kč | 12 586,11 Kč |
| 100 | 243,07780 Kč | 24 307,78 Kč |
| 250 | 232,09868 Kč | 58 024,67 Kč |
| 500 | 224,11580 Kč | 112 057,90 Kč |
| Unit Price without VAT: | 306,41000 Kč |
|---|---|
| Unit Price with VAT: | 370,75610 Kč |



