
114993186 | |
|---|---|
DigiKey Part Number | 1597-114993186-ND |
Manufacturer | Seeed |
Manufacturer Product Number | 114993186 |
Description | WIO TRACKER 1110 DEV BOARD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | LR1110, nRF52840, Wio-WM1110 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), 802.15.4 (Thread, Zigbee®), ANT, Bluetooth® 5.x (BLE), GNSS (Beidou, GPS), LoRa® (LoRaWAN®) Navigation, Transceiver 863MHz ~ 928MHz, 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), 802.15.4 (Thread, Zigbee®), ANT, Bluetooth® 5.x (BLE), GNSS (Beidou, GPS), LoRa® (LoRaWAN®) | |
Frequency | 863MHz ~ 928MHz, 2.4GHz | |
Contents | Board(s) | |
Antenna Type | Chip Antenna(s) On-Board | |
Utilized IC / Part | LR1110, nRF52840, Wio-WM1110 | |
Note | - | |
RF Type | 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), 802.15.4 (Thread, Zigbee®), ANT, Bluetooth® 5.x (BLE), GNSS (Beidou, GPS), LoRa® (LoRaWAN®) | |
RF Frequency | 863MHz ~ 928MHz, 2.4GHz | |
Function | Navigation, Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 627,84000 Kč | 627,84 Kč |
| Unit Price without VAT: | 627,84000 Kč |
|---|---|
| Unit Price with VAT: | 759,68640 Kč |











