LR1110, nRF52840, Wio-WM1110 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), 802.15.4 (Thread, Zigbee®), ANT, AWS (Amazon Sidewalk), Bluetooth® 5.x (BLE), GNSS (Beidou, GPS), LoRa® (LoRaWAN®) Transceiver 863MHz ~ 928MHz, 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

114993187

DigiKey Part Number
1597-114993187-ND
Manufacturer
Seeed
Manufacturer Product Number
114993187
Description
LPWAN ASSET TRACKER KIT AMAZON
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
LR1110, nRF52840, Wio-WM1110 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), 802.15.4 (Thread, Zigbee®), ANT, AWS (Amazon Sidewalk), Bluetooth® 5.x (BLE), GNSS (Beidou, GPS), LoRa® (LoRaWAN®) Transceiver 863MHz ~ 928MHz, 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed
Series
-
Packaging
Box
Part Status
Active
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), 802.15.4 (Thread, Zigbee®), ANT, AWS (Amazon Sidewalk), Bluetooth® 5.x (BLE), GNSS (Beidou, GPS), LoRa® (LoRaWAN®)
Frequency
863MHz ~ 928MHz, 2.4GHz
Contents
Board(s)
Antenna Type
Chip Antenna(s) On-Board
Utilized IC / Part
LR1110, nRF52840, Wio-WM1110
Note
-
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), 802.15.4 (Thread, Zigbee®), ANT, AWS (Amazon Sidewalk), Bluetooth® 5.x (BLE), GNSS (Beidou, GPS), LoRa® (LoRaWAN®)
RF Frequency
863MHz ~ 928MHz, 2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1648,84000 Kč648,84 Kč
Manufacturers Standard Package
Unit Price without VAT:648,84000 Kč
Unit Price with VAT:785,09640 Kč