
23617 | |
|---|---|
DigiKey Part Number | 1568-23617-ND |
Manufacturer | |
Manufacturer Product Number | 23617 |
Description | RASPBERRY PI 5 BASIC KIT - 8GB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2.4GHz 4 Core 8GB/8GB RAM ARM® Cortex®-A76 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A76 | |
Speed | 2.4GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | - | |
Form Factor | - | |
Expansion Site/Bus | PCI Express | |
RAM Capacity/Installed | 8GB/8GB | |
Storage Interface | MicroSD | |
Video Outputs | HDMI | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | 64GB microSD Card, HDMI Cable, Power Supply | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 068,36000 Kč | 4 068,36 Kč |
| Unit Price without VAT: | 4 068,36000 Kč |
|---|---|
| Unit Price with VAT: | 4 922,71560 Kč |










