Graphic LCD Display Module Reflective Black Monochrome SPI 1.54" (39.12mm) 152 x 152
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104990844

DigiKey Part Number
1597-104990844-ND
Manufacturer
Seeed
Manufacturer Product Number
104990844
Description
GRAPHIC DISPLAY MONOCHROME BLACK
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Reflective Black Monochrome SPI 1.54" (39.12mm) 152 x 152
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed
Series
-
Packaging
Box
Part Status
Active
Display Type
Monochrome
Display Mode
Reflective
Touchscreen
-
Diagonal Screen Size
1.54" (39.12mm)
Viewing Area
27.60mm W x 27.60mm H
Backlight
Without Backlight
Dot Pixels
152 x 152
Interface
SPI
Controller Type
STM32
Graphics Color
Black
Background Color
White
Dot Size
-
Dot Pitch
0.18mm W x 0.18mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1187,93000 Kč187,93 Kč
Manufacturers Standard Package
Unit Price without VAT:187,93000 Kč
Unit Price with VAT:227,39530 Kč