
316040005 | |
|---|---|
DigiKey Part Number | 1597-1246-ND |
Manufacturer | |
Manufacturer Product Number | 316040005 |
Description | VIBRATION ERM MTR 9000 RPM 1.3V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) 9000 RPM 1.3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM (Haptic) | |
Motor Type | - | |
Voltage - Rated | 1.3VDC | |
RPM | 9000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.250" Dia (6.35mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | 0.098" (2.50mm) | |
Mounting Hole Spacing | - | |
Termination Style | PC Pin | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |











