
113990820 | |
|---|---|
DigiKey Part Number | 1597-113990820-ND |
Manufacturer | |
Manufacturer Product Number | 113990820 |
Description | DRAGINO LSN50-V2 -- WATERPROOF L |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | RF Sensor 868MHz FSK, GFSK, GMSK, MSK, LoRa, OOK Digital, I2C, ISP, UART, USART, USB 300kbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Sensor | |
Modulation or Protocol | FSK, GFSK, GMSK, MSK, LoRa, OOK | |
Frequency | 868MHz | |
Applications | Wireless | |
Interface | Digital, I2C, ISP, UART, USART, USB | |
Sensitivity | -148dBm | |
Power - Output | 20dBm | |
Data Rate (Max) | 300kbps | |
Features | USB Interface | |
Voltage - Supply | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 049,69000 Kč | 1 049,69 Kč |
| Unit Price without VAT: | 1 049,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 270,12490 Kč |










