RF Controller 915MHz LoRa Analog, Digital
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

114992157

DigiKey Part Number
1597-114992157-ND
Manufacturer
Manufacturer Product Number
114992157
Description
DRAGINO LT-22222-L LORA I/O CONT
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
RF Controller 915MHz LoRa Analog, Digital
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
Packaging
Bulk
Part Status
Active
Function
Controller
Modulation or Protocol
LoRa
Frequency
915MHz
Applications
Wireless
Interface
Analog, Digital
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
Voltage - Supply
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 049,90000 Kč1 049,90 Kč
Unit Price without VAT:1 049,90000 Kč
Unit Price with VAT:1 270,37900 Kč