
114992982 | |
|---|---|
DigiKey Part Number | 1597-114992982-ND |
Manufacturer | |
Manufacturer Product Number | 114992982 |
Description | SENSECAP M2 LORAWAN GATEWAYUS915 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4G 802.11 b/g/n, LoRaWAN Gateway Ethernet, RJ45, USB |
Datasheet | Datasheet |
Category | Frequency 865MHz ~ 923MHz, 2.4GHz |
Manufacturer Seeed Technology Co., Ltd | Applications General Purpose |
Series | Interface Ethernet, RJ45, USB |
Packaging Bulk | Sensitivity -139dBm |
Part Status Active | Power - Output 26dBm |
Function Gateway | Features Power Supply Not Included |
Modulation or Protocol 802.11 b/g/n, LoRaWAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 918,72000 Kč | 2 918,72 Kč |
| Unit Price without VAT: | 2 918,72000 Kč |
|---|---|
| Unit Price with VAT: | 3 531,65120 Kč |











