
114993080 | |
|---|---|
DigiKey Part Number | 1597-114993080-ND |
Manufacturer | |
Manufacturer Product Number | 114993080 |
Description | SENSECAP LORAWAN 4G GATEWAYEU868 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 4G 802.11 b/g/n, GSM, HSDPA, HSPA+, HSUPA, LoRaWAN, LTE, WCDMA Gateway Ethernet, RJ45, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | 802.11 b/g/n, GSM, HSDPA, HSPA+, HSUPA, LoRaWAN, LTE, WCDMA | |
Frequency | 865MHz ~ 923MHz, 900MHz, 1.8GHz, 2.4GHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ45, USB | |
Sensitivity | -139dBm | |
Power - Output | 26dBm | |
Data Rate (Max) | 150Mbps | |
Features | Power Supply Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 968,62000 Kč | 3 968,62 Kč |
| Unit Price without VAT: | 3 968,62000 Kč |
|---|---|
| Unit Price with VAT: | 4 802,03020 Kč |






