
102991155 | |
|---|---|
DigiKey Part Number | 1597-102991155-ND |
Manufacturer | |
Manufacturer Product Number | 102991155 |
Description | SENSECAP LORAWAN GATEWAY - US915 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4G LoRa Gateway Ethernet, RJ-45 |
Datasheet | Datasheet |
Category | Modulation or Protocol LoRa |
Manufacturer Seeed Technology Co., Ltd | Frequency 915MHz |
Series | Applications General Purpose |
Packaging Bulk | Interface Ethernet, RJ-45 |
Part Status Active | Sensitivity -136.5dBm |
Function Gateway | Power - Output 16dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 372,95000 Kč | 8 372,95 Kč |
| Unit Price without VAT: | 8 372,95000 Kč |
|---|---|
| Unit Price with VAT: | 10 131,26950 Kč |



