Case Metal, Aluminum White Hand Held, Split Sides X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110070089

DigiKey Part Number
1597-110070089-ND
Manufacturer
Manufacturer Product Number
110070089
Description
CASE METAL ALUMINUM WHITE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Case Metal, Aluminum White Hand Held, Split Sides X
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Raspberry Pi CM4
Manufacturer
Seeed Technology Co., Ltd
Design
Hand Held, Split Sides
Packaging
Bulk
Material
Metal, Aluminum
Part Status
Active
Color
White
Container Type
Case
Features
Heat Sink
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1398,96000 Kč398,96 Kč
Manufacturers Standard Package
Unit Price without VAT:398,96000 Kč
Unit Price with VAT:482,74160 Kč