
114992373 | |
|---|---|
DigiKey Part Number | 1597-114992373-ND |
Manufacturer | |
Manufacturer Product Number | 114992373 |
Description | CASE METAL ALUMINUM BLK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Case Metal, Aluminum Black Hand Held, Cover Included X |
Datasheet | Datasheet |
Category | Platform Raspberry Pi 4 |
Manufacturer Seeed Technology Co., Ltd | Design Hand Held, Cover Included |
Packaging Bulk | Material Metal, Aluminum |
Part Status Active | Color Black |
Container Type Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 443,40000 Kč | 1 443,40 Kč |
| Unit Price without VAT: | 1 443,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 746,51400 Kč |










