
114992552 | |
|---|---|
DigiKey Part Number | 1597-114992552-ND |
Manufacturer | |
Manufacturer Product Number | 114992552 |
Description | CASE METAL ALUMINUM BLK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Case Metal, Aluminum Black Cover Included X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi 4 | |
Size / Dimension | - | |
Height | - | |
Area (L x W) | - | |
Design | Cover Included | |
Material | Metal, Aluminum | |
Color | Black | |
Features | - | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,95000 Kč | 524,95 Kč |
| Unit Price without VAT: | 524,95000 Kč |
|---|---|
| Unit Price with VAT: | 635,18950 Kč |




