
114992054 | |
|---|---|
DigiKey Part Number | 1597-114992054-ND |
Manufacturer | |
Manufacturer Product Number | 114992054 |
Description | CASE METAL ALUMINUM BLK GRAY |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Case Metal, Aluminum Black, Gray Hand Held, Split Sides X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi 4B | |
Size / Dimension | - | |
Height | - | |
Area (L x W) | - | |
Design | Hand Held, Split Sides | |
Material | Metal, Aluminum | |
Color | Black, Gray | |
Thickness | - | |
Features | Raspberry Pi | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,97000 Kč | 314,97 Kč |
| Unit Price without VAT: | 314,97000 Kč |
|---|---|
| Unit Price with VAT: | 381,11370 Kč |











