



108990001 | |
---|---|
DigiKey Part Number | 1597-1202-ND |
Manufacturer | |
Manufacturer Product Number | 108990001 |
Description | STANDARD MOTOR 50000 RPM 3.7V |
Customer Reference | |
Detailed Description | DC Motor Standard 50000 RPM 3.7VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | DC Motor | |
Function | Standard | |
Motor Type | - | |
Voltage - Rated | 3.7VDC | |
RPM | 50000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.276" Dia (7.00mm) | |
Diameter - Shaft | 0.031" (0.80mm) | |
Length - Shaft and Bearing | 0.248" (6.30mm) | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.006 lb (2.72 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 40,62000 Kč | 40,62 Kč |
Unit Price without VAT: | 40,62000 Kč |
---|---|
Unit Price with VAT: | 49,15020 Kč |