Brushed (Coreless) DC Motor Standard 46000 RPM 3.7VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0796

DigiKey Part Number
1738-FIT0796-ND
Manufacturer
Manufacturer Product Number
FIT0796
Description
CORELESS MOTOR 46000RPM 3.7V 4PC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Brushed (Coreless) DC Motor Standard 46000 RPM 3.7VDC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Motor Type
Brushed (Coreless)
Manufacturer
DFRobot
Voltage - Rated
3.7VDC
Packaging
Bulk
RPM
46000 RPM
Part Status
Active
Size / Dimension
Round - 0.330" Dia (8.38mm)
Type
DC Motor
Diameter - Shaft
0.039" (1.00mm)
Function
Standard
Termination Style
Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1251,98000 Kč251,98 Kč
Manufacturers Standard Package
Unit Price without VAT:251,98000 Kč
Unit Price with VAT:304,89580 Kč